
1-2371224-0 | |
|---|---|
DigiKey Part Number | 17-1-2371224-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371224-0 |
Description | 5.0 PK SMT, 2P PLUG, RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 12,06120 Kč | 301,53 Kč |
| 50 | 11,48180 Kč | 574,09 Kč |
| 100 | 10,93160 Kč | 1 093,16 Kč |
| 250 | 10,24620 Kč | 2 561,55 Kč |
| 500 | 9,75694 Kč | 4 878,47 Kč |
| 1 500 | 9,02872 Kč | 13 543,08 Kč |
| 3 000 | 8,59777 Kč | 25 793,31 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









