
1-2371337-0 | |
|---|---|
DigiKey Part Number | 17-1-2371337-0TR-ND - Tape & Reel (TR) 17-1-2371337-0CT-ND - Cut Tape (CT) 17-1-2371337-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2371337-0 |
Description | 5.0 PK SMT, 2P HDR ASSY, RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.593" (15.05mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| 100 | 21,81900 Kč | 2 181,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 20,54687 Kč | 6 369,53 Kč |
| 620 | 19,56606 Kč | 12 130,96 Kč |
| 930 | 19,01403 Kč | 17 683,05 Kč |
| 1 550 | 18,34101 Kč | 28 428,57 Kč |
| 2 170 | 17,91081 Kč | 38 866,46 Kč |
| 3 100 | 17,46593 Kč | 54 144,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







