
2371224-4 | |
|---|---|
DigiKey Part Number | 17-2371224-4-ND |
Manufacturer | |
Manufacturer Product Number | 2371224-4 |
Description | 5.0 PK SMT, 2P PLUG, YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371224-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,97920 Kč | 299,48 Kč |
| 50 | 11,40380 Kč | 570,19 Kč |
| 100 | 10,85740 Kč | 1 085,74 Kč |
| 250 | 10,17664 Kč | 2 544,16 Kč |
| 500 | 9,69072 Kč | 4 845,36 Kč |
| 1 500 | 8,96745 Kč | 13 451,17 Kč |
| 3 000 | 8,53942 Kč | 25 618,26 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |




