



1-1376382-2 | |
|---|---|
DigiKey Part Number | A138952-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376382-2 |
Description | CONN HEADER VERT 2POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376382-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 300VAC |
Mounting Type | Mated Stacking Heights 19.4mm |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 14,99500 Kč | 149,95 Kč |
| 200 | 12,13165 Kč | 2 426,33 Kč |
| 600 | 11,22582 Kč | 6 735,49 Kč |
| 1 000 | 10,82818 Kč | 10 828,18 Kč |
| 5 000 | 9,66594 Kč | 48 329,70 Kč |
| 10 000 | 9,20491 Kč | 92 049,10 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |





