Enclosure ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556DABK

DigiKey Part Number
164-1556DABK-ND
Manufacturer
Manufacturer Product Number
1556DABK
Description
ENCLOSURE ABS 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556DABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.724" L x 4.724" W (120.00mm x 120.00mm)
Height
2.756" (70.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 83
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
5225,98000 Kč1 129,90 Kč
10209,89600 Kč2 098,96 Kč
25190,51080 Kč4 762,77 Kč
50177,11400 Kč8 855,70 Kč
100164,72510 Kč16 472,51 Kč
250149,74428 Kč37 436,07 Kč
500148,90102 Kč74 450,51 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč