
09180107004 | |
|---|---|
DigiKey Part Number | 1195-09180107004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 09180107004 |
Description | CBL RIBN 10COND 0.05 GRY METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.037" (0.93mm) |
Mfr | Ribbon Width 0.500" (12.70mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 10 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length Enter Number of Meters in Order Quantity | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0050" | Spool Size 328.1' (100.0m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 5 | 68,11800 Kč | 340,59 Kč |
| 10 | 62,78400 Kč | 627,84 Kč |
| 25 | 56,51000 Kč | 1 412,75 Kč |
| 50 | 51,94060 Kč | 2 597,03 Kč |
| 100 | 47,94470 Kč | 4 794,47 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



