
0702461003 | |
|---|---|
DigiKey Part Number | 0702461003-ND |
Manufacturer | |
Manufacturer Product Number | 0702461003 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702461003 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.500" (12.70mm) |
Packaging Bag | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded 9 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,90000 Kč | 42,90 Kč |
| 10 | 36,51100 Kč | 365,11 Kč |
| 25 | 34,22080 Kč | 855,52 Kč |
| 50 | 32,58800 Kč | 1 629,40 Kč |
| 120 | 30,63242 Kč | 3 675,89 Kč |
| 360 | 28,34625 Kč | 10 204,65 Kč |
| 600 | 27,34255 Kč | 16 405,53 Kč |
| 1 080 | 26,23210 Kč | 28 330,67 Kč |
| 2 520 | 24,71075 Kč | 62 271,09 Kč |
| Unit Price without VAT: | 42,90000 Kč |
|---|---|
| Unit Price with VAT: | 51,90900 Kč |





