
VAOL-5LSBY2 | |
|---|---|
DigiKey Part Number | VAOL-5LSBY2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-5LSBY2 |
Description | LED BLUE DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.5V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 14,88970 Kč | 1 488,97 Kč |
| 500 | 12,65634 Kč | 6 328,17 Kč |
| 1 000 | 11,92602 Kč | 11 926,02 Kč |
| 2 000 | 11,30659 Kč | 22 613,18 Kč |
| 5 000 | 10,63070 Kč | 53 153,50 Kč |
| 10 000 | 10,20973 Kč | 102 097,30 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |









