30310-5002HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 3 109
Unit Price: 50,82000 Kč
Datasheet

Similar


3M
In Stock: 7 022
Unit Price: 56,90000 Kč
Datasheet

Similar


3M
In Stock: 781
Unit Price: 22,47000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 37,38000 Kč
Datasheet

Similar


HARTING
In Stock: 80
Unit Price: 48,30000 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 87,35000 Kč
Datasheet

Similar


HARTING
In Stock: 605
Unit Price: 40,53000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 35,55380 Kč
Datasheet

Similar


HARTING
In Stock: 213
Unit Price: 34,65000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 64,67385 Kč
Datasheet

Similar


HARTING
In Stock: 127
Unit Price: 43,05000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 61,42064 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 53,64689 Kč
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
30310-5002HB
30310-5002HB

30310-5002HB

DigiKey Part Number
3M15452-ND
Manufacturer
Manufacturer Product Number
30310-5002HB
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
30310-5002HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.331" (8.40mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2510-5002-AR3M3 109MHE10E-ND50,82000 KčSimilar
N2510-5002-RB3M7 022MHE10K-ND56,90000 KčSimilar
Y2510-5002-SH 10P RA HDR 0.112 GF3M78119-Y2510-5002-SH10PRAHDR0.112GF-ND22,47000 KčSimilar
0702471051Molex0WM4634-ND37,38000 KčSimilar
09185105323HARTING801195-4471-ND48,30000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes