
3473-7010 | |
|---|---|
DigiKey Part Number | 3M11950-ND |
Manufacturer | |
Manufacturer Product Number | 3473-7010 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3473-7010 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,21200 Kč | 722,12 Kč |
| 25 | 67,68080 Kč | 1 692,02 Kč |
| 50 | 64,44700 Kč | 3 222,35 Kč |
| 100 | 61,36670 Kč | 6 136,67 Kč |
| 300 | 56,78910 Kč | 17 036,73 Kč |
| 600 | 54,07930 Kč | 32 447,58 Kč |
| 1 200 | 51,49987 Kč | 61 799,84 Kč |
| 2 700 | 48,63876 Kč | 131 324,65 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |
















