



4610-6050 | |
|---|---|
DigiKey Part Number | MPL10K-ND |
Manufacturer | |
Manufacturer Product Number | 4610-6050 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-6050 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,53600 Kč | 975,36 Kč |
| 25 | 91,42520 Kč | 2 285,63 Kč |
| 50 | 87,05780 Kč | 4 352,89 Kč |
| 100 | 82,90220 Kč | 8 290,22 Kč |
| 300 | 76,71830 Kč | 23 015,49 Kč |
| 600 | 73,05868 Kč | 43 835,21 Kč |
| 1 200 | 69,57460 Kč | 83 489,52 Kč |
| 2 700 | 65,71005 Kč | 177 417,13 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |






























