


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 10 | 236,68900 Kč | 2 366,89 Kč |
| 25 | 213,97800 Kč | 5 349,45 Kč |
| 50 | 198,62420 Kč | 9 931,21 Kč |
| 100 | 184,70050 Kč | 18 470,05 Kč |
| 250 | 168,27628 Kč | 42 069,07 Kč |
| 500 | 157,21118 Kč | 78 605,59 Kč |
| 1 000 | 147,20270 Kč | 147 202,70 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |




