


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 245,13100 Kč | 2 451,31 Kč |
| 25 | 221,63800 Kč | 5 540,95 Kč |
| 50 | 205,75100 Kč | 10 287,55 Kč |
| 100 | 191,34430 Kč | 19 134,43 Kč |
| 250 | 174,35312 Kč | 43 588,28 Kč |
| 500 | 162,90584 Kč | 81 452,92 Kč |
| 1 000 | 152,55236 Kč | 152 552,36 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |




