Connector Strain Relief For 4600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-4610

DigiKey Part Number
MPSR10-ND
Manufacturer
Manufacturer Product Number
3448-4610
Description
STRAIN RELIEF 10 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 4600 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
10
Packaging
Tray
For Use With/Related Products
4600 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 067
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,51000 Kč305,10 Kč
2528,59920 Kč714,98 Kč
5027,23440 Kč1 361,72 Kč
10025,93250 Kč2 593,25 Kč
30023,99580 Kč7 198,74 Kč
50023,14610 Kč11 573,05 Kč
1 00022,04118 Kč22 041,18 Kč
2 50020,66178 Kč51 654,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč