


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 206,01100 Kč | 2 060,11 Kč |
| 25 | 193,09760 Kč | 4 827,44 Kč |
| 50 | 183,87940 Kč | 9 193,97 Kč |
| 100 | 175,10440 Kč | 17 510,44 Kč |
| 250 | 164,14724 Kč | 41 036,81 Kč |
| 500 | 161,39062 Kč | 80 695,31 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |




