


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 239,08300 Kč | 2 390,83 Kč |
| 25 | 216,14520 Kč | 5 403,63 Kč |
| 50 | 200,64420 Kč | 10 032,21 Kč |
| 100 | 186,58400 Kč | 18 658,40 Kč |
| 250 | 169,99896 Kč | 42 499,74 Kč |
| 500 | 158,82552 Kč | 79 412,76 Kč |
| 1 000 | 148,71854 Kč | 148 718,54 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |




