


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 213,55000 Kč | 2 135,50 Kč |
| 25 | 200,16120 Kč | 5 004,03 Kč |
| 50 | 190,60720 Kč | 9 530,36 Kč |
| 100 | 181,50880 Kč | 18 150,88 Kč |
| 250 | 170,15184 Kč | 42 537,96 Kč |
| 500 | 167,85802 Kč | 83 929,01 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |




