10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3BRK-1036J

DigiKey Part Number
M3BRK-1036J-ND
Manufacturer
Manufacturer Product Number
M3BRK-1036J
Description
IDC CABLE - MSR10K/MC10G/MPR10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,13000 Kč335,13 Kč
10257,72900 Kč2 577,29 Kč
25233,06960 Kč5 826,74 Kč
50216,39280 Kč10 819,64 Kč
100201,26580 Kč20 126,58 Kč
250183,43012 Kč45 857,53 Kč
500171,41466 Kč85 707,33 Kč
1 000160,54651 Kč160 546,51 Kč
Manufacturers Standard Package
Unit Price without VAT:335,13000 Kč
Unit Price with VAT:405,50730 Kč
Alternate Color
IDC CABLE - MSR10K/MC10M/MPR10K
In-Stock: 0
Unit Price: 353,40000 Kč
Alternate Length
IDC CABLE - MSR10K/MC10G/MPR10K
In-Stock: 37
Unit Price: 242,32000 Kč
IDC CABLE - MSR10K/MC10G/MPR10K
In-Stock: 0
Unit Price: 251,35000 Kč
Assembly Component