


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 25 | 192,43400 Kč | 4 810,85 Kč |
| 50 | 178,58380 Kč | 8 929,19 Kč |
| 100 | 166,01860 Kč | 16 601,86 Kč |
| 250 | 151,19484 Kč | 37 798,71 Kč |
| 500 | 141,20610 Kč | 70 603,05 Kč |
| 1 000 | 132,17002 Kč | 132 170,02 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |


