


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 10 | 198,32600 Kč | 1 983,26 Kč |
| 25 | 179,21360 Kč | 4 480,34 Kč |
| 50 | 166,28740 Kč | 8 314,37 Kč |
| 100 | 154,55580 Kč | 15 455,58 Kč |
| 250 | 140,71768 Kč | 35 179,42 Kč |
| 500 | 131,39204 Kč | 65 696,02 Kč |
| 1 000 | 122,95505 Kč | 122 955,05 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |


