
4610-7251 | |
|---|---|
DigiKey Part Number | 4610-7251-ND |
Manufacturer | |
Manufacturer Product Number | 4610-7251 |
Description | CONN PLUG 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4610-7251 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 109,33700 Kč | 1 093,37 Kč |
| 25 | 102,47880 Kč | 2 561,97 Kč |
| 50 | 97,58620 Kč | 4 879,31 Kč |
| 100 | 92,92870 Kč | 9 292,87 Kč |
| 250 | 87,11064 Kč | 21 777,66 Kč |
| 550 | 82,39920 Kč | 45 319,56 Kč |
| 1 100 | 78,46991 Kč | 86 316,90 Kč |
| 2 750 | 73,56325 Kč | 202 298,94 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |
















