



3473-7000 | |
|---|---|
DigiKey Part Number | 3M15477-ND |
Manufacturer | |
Manufacturer Product Number | 3473-7000 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3473-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,35100 Kč | 633,51 Kč |
| 25 | 59,37400 Kč | 1 484,35 Kč |
| 50 | 56,53920 Kč | 2 826,96 Kč |
| 100 | 53,83890 Kč | 5 383,89 Kč |
| 300 | 49,82267 Kč | 14 946,80 Kč |
| 600 | 47,44533 Kč | 28 467,20 Kč |
| 1 200 | 45,18193 Kč | 54 218,32 Kč |
| 2 700 | 42,67159 Kč | 115 213,29 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |
















