
CHG-2010-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9087-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2010-J01010-KCP |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2010-J01010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 161,47500 Kč | 1 614,75 Kč |
| 25 | 151,35360 Kč | 3 783,84 Kč |
| 50 | 144,12600 Kč | 7 206,30 Kč |
| 100 | 137,24500 Kč | 13 724,50 Kč |
| 300 | 127,01130 Kč | 38 103,39 Kč |
| 500 | 122,51914 Kč | 61 259,57 Kč |
| 1 000 | 116,67791 Kč | 116 677,91 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |


















