Tool Die Head For 0.100" Wiremount Sockets, 22-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3624-42

DigiKey Part Number
3M9125-ND
Manufacturer
Manufacturer Product Number
3624-42
Description
TOOL HEAD ASSY 28-22AWG 2ROW DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tool Die Head For 0.100" Wiremount Sockets, 22-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Head
Manufacturer
3M
For Use With/Related Products
0.100" Wiremount Sockets, 22-28 AWG
Series
Specifications
Military/DIN 41612
Packaging
Bulk
Compatible Tools
3586-12
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 247,50000 Kč26 247,50 Kč
524 332,27200 Kč121 661,36 Kč
Manufacturers Standard Package
Unit Price without VAT:26 247,50000 Kč
Unit Price with VAT:31 759,47500 Kč