



CHG-2014-J01010-KEP | |
|---|---|
DigiKey Part Number | 3M9092-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2014-J01010-KEP |
Description | CONN RCPT 14P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2014-J01010-KEP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,13800 Kč | 1 531,38 Kč |
| 25 | 143,53400 Kč | 3 588,35 Kč |
| 50 | 136,67600 Kč | 6 833,80 Kč |
| 100 | 130,15400 Kč | 13 015,40 Kč |
| 300 | 120,44943 Kč | 36 134,83 Kč |
| 500 | 116,18866 Kč | 58 094,33 Kč |
| 1 000 | 110,64896 Kč | 110 648,96 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

















