
4614-6000 | |
|---|---|
DigiKey Part Number | MPL14K-ND |
Manufacturer | |
Manufacturer Product Number | 4614-6000 |
Description | CONN PLUG 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4614-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 130,88100 Kč | 1 308,81 Kč |
| 25 | 122,67880 Kč | 3 066,97 Kč |
| 50 | 116,81600 Kč | 5 840,80 Kč |
| 100 | 111,23900 Kč | 11 123,90 Kč |
| 420 | 100,53043 Kč | 42 222,78 Kč |
| 840 | 95,73638 Kč | 80 418,56 Kč |
| 1 260 | 93,03913 Kč | 117 229,30 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |



























