


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,58000 Kč | 445,58 Kč |
| 10 | 343,19100 Kč | 3 431,91 Kč |
| 25 | 310,61080 Kč | 7 765,27 Kč |
| 50 | 288,58820 Kč | 14 429,41 Kč |
| 100 | 268,62740 Kč | 26 862,74 Kč |
| 250 | 245,09704 Kč | 61 274,26 Kč |
| 500 | 229,25112 Kč | 114 625,56 Kč |
| Unit Price without VAT: | 445,58000 Kč |
|---|---|
| Unit Price with VAT: | 539,15180 Kč |


