



D89114-0131HK | |
|---|---|
DigiKey Part Number | 3M156032-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0131HK |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89114-0131HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,17600 Kč | 281,76 Kč |
| 25 | 26,41160 Kč | 660,29 Kč |
| 50 | 25,15180 Kč | 1 257,59 Kč |
| 100 | 23,94840 Kč | 2 394,84 Kč |
| 250 | 22,44804 Kč | 5 612,01 Kč |
| 500 | 21,37606 Kč | 10 688,03 Kč |
| 1 000 | 20,35539 Kč | 20 355,39 Kč |
| 3 000 | 18,83780 Kč | 56 513,40 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |


















