
D89114-0131HK-3365/14-S-6 | |
|---|---|
DigiKey Part Number | 3M156032-MC14G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0131HK-3365/14-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 14 P |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,91000 Kč | 709,10 Kč |
| 25 | 66,47120 Kč | 1 661,78 Kč |
| 50 | 63,29640 Kč | 3 164,82 Kč |
| 100 | 60,27270 Kč | 6 027,27 Kč |
| 250 | 56,49888 Kč | 14 124,72 Kč |
| 500 | 53,80276 Kč | 26 901,38 Kč |
| 1 000 | 51,23659 Kč | 51 236,59 Kč |
| 2 500 | 50,26921 Kč | 125 673,03 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


