
D89114-0131HK-3365/14-S-3 | |
|---|---|
DigiKey Part Number | 3M156032-MC14G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0131HK-3365/14-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 14 P |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,64200 Kč | 686,42 Kč |
| 25 | 64,33800 Kč | 1 608,45 Kč |
| 50 | 61,26380 Kč | 3 063,19 Kč |
| 100 | 58,33660 Kč | 5 833,66 Kč |
| 250 | 54,68384 Kč | 13 670,96 Kč |
| 500 | 52,07420 Kč | 26 037,10 Kč |
| 1 000 | 49,59014 Kč | 49 590,14 Kč |
| 2 500 | 48,50538 Kč | 121 263,45 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

