
N3314-5302RB | |
|---|---|
DigiKey Part Number | MHR14N-ND |
Manufacturer | |
Manufacturer Product Number | N3314-5302RB |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3314-5302RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185146913 | HARTING | 57 | 1195-7537-ND | 52,08000 Kč | Similar |
| 09185147913 | HARTING | 4 | 1195-4494-ND | 52,70000 Kč | Similar |
| 09185167914 | HARTING | 85 | 1195-4507-ND | 61,10000 Kč | Similar |
| 2-5499206-2 | TE Connectivity AMP Connectors | 37 | A123149-ND | 118,43000 Kč | Similar |
| 5102321-2 | TE Connectivity AMP Connectors | 709 | AHL14B-ND | 99,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 350 | 44,79414 Kč | 15 677,95 Kč |
| 700 | 42,65684 Kč | 29 859,79 Kč |
| 1 050 | 41,45425 Kč | 43 526,96 Kč |
| 5 250 | 37,00867 Kč | 194 295,52 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



















