



89114-0001 | |
|---|---|
DigiKey Part Number | MSC14A-ND |
Manufacturer | |
Manufacturer Product Number | 89114-0001 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89114-0001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 25,33200 Kč | 633,30 Kč |
| 50 | 24,12260 Kč | 1 206,13 Kč |
| 100 | 22,96760 Kč | 2 296,76 Kč |
| 250 | 21,52884 Kč | 5 382,21 Kč |
| 500 | 20,50118 Kč | 10 250,59 Kč |
| 1 000 | 19,52247 Kč | 19 522,47 Kč |
| 2 500 | 18,30051 Kč | 45 751,28 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


























