


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 5.00' (1.52m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 Kč | 240,85 Kč |
| 10 | 204,62600 Kč | 2 046,26 Kč |
| 25 | 191,81240 Kč | 4 795,31 Kč |
| 50 | 182,65320 Kč | 9 132,66 Kč |
| 100 | 173,93690 Kč | 17 393,69 Kč |
| 250 | 163,05284 Kč | 40 763,21 Kč |
| 500 | 160,21474 Kč | 80 107,37 Kč |
| Unit Price without VAT: | 240,85000 Kč |
|---|---|
| Unit Price with VAT: | 291,42850 Kč |



