


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 165,82100 Kč | 1 658,21 Kč |
| 25 | 155,42720 Kč | 3 885,68 Kč |
| 50 | 148,00660 Kč | 7 400,33 Kč |
| 100 | 140,94280 Kč | 14 094,28 Kč |
| 250 | 132,12108 Kč | 33 030,27 Kč |
| 500 | 127,28988 Kč | 63 644,94 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |



