14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3BBA-1440K

DigiKey Part Number
M3BBA-1440K-ND
Manufacturer
Manufacturer Product Number
M3BBA-1440K
Description
IDC CABLE - MSR14A/MC14F/MSR14A
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
10180,12100 Kč1 801,21 Kč
25168,83240 Kč4 220,81 Kč
50160,76900 Kč8 038,45 Kč
100153,09640 Kč15 309,64 Kč
250143,51628 Kč35 879,07 Kč
500139,34272 Kč69 671,36 Kč
Manufacturers Standard Package
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč
Alternate Length
IDC CABLE - MSR14A/MC14F/MSR14A
In-Stock: 0
Unit Price: 256,81000 Kč
IDC CABLE - MSR14A/MC14F/MSR14A
In-Stock: 0
Unit Price: 165,67000 Kč
Assembly Component