


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 218,31600 Kč | 2 183,16 Kč |
| 25 | 204,64640 Kč | 5 116,16 Kč |
| 50 | 194,87400 Kč | 9 743,70 Kč |
| 100 | 185,57400 Kč | 18 557,40 Kč |
| 250 | 173,96256 Kč | 43 490,64 Kč |
| 500 | 171,97362 Kč | 85 986,81 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |



