


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 140,77100 Kč | 1 407,71 Kč |
| 25 | 131,95160 Kč | 3 298,79 Kč |
| 50 | 125,65200 Kč | 6 282,60 Kč |
| 100 | 119,65290 Kč | 11 965,29 Kč |
| 250 | 112,16460 Kč | 28 041,15 Kč |
| 500 | 106,81472 Kč | 53 407,36 Kč |
| 1 000 | 106,41786 Kč | 106 417,86 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |



