14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AAA-1418J

DigiKey Part Number
M3AAA-1418J-ND
Manufacturer
Manufacturer Product Number
M3AAA-1418J
Description
IDC CABLE - MSC14A/MC14G/MSC14A
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1099,99200 Kč999,92 Kč
2593,72680 Kč2 343,17 Kč
5089,24560 Kč4 462,28 Kč
10084,98520 Kč8 498,52 Kč
25079,66472 Kč19 916,18 Kč
50075,86368 Kč37 931,84 Kč
1 00073,19903 Kč73 199,03 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč
Alternate Color
IDC CABLE - MSC14A/MC14M/MSC14A
In-Stock: 0
Unit Price: 131,87000 Kč
Alternate Length
IDC CABLE - MSC14A/MC14G/MSC14A
In-Stock: 375
Unit Price: 106,46000 Kč
IDC CABLE - MSC14A/MC14G/MSC14A
In-Stock: 0
Unit Price: 133,97000 Kč
Assembly Component