


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,85100 Kč | 1 138,51 Kč |
| 25 | 106,72040 Kč | 2 668,01 Kč |
| 50 | 101,62200 Kč | 5 081,10 Kč |
| 100 | 96,76930 Kč | 9 676,93 Kč |
| 250 | 90,71136 Kč | 22 677,84 Kč |
| 500 | 86,38452 Kč | 43 192,26 Kč |
| 1 000 | 84,36996 Kč | 84 369,96 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |




