


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 137,93600 Kč | 1 379,36 Kč |
| 25 | 129,28880 Kč | 3 232,22 Kč |
| 50 | 123,11120 Kč | 6 155,56 Kč |
| 100 | 117,23390 Kč | 11 723,39 Kč |
| 250 | 109,89596 Kč | 27 473,99 Kč |
| 500 | 104,65404 Kč | 52 327,02 Kč |
| 1 000 | 104,06609 Kč | 104 066,09 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |




