


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,49400 Kč | 1 054,94 Kč |
| 25 | 98,87520 Kč | 2 471,88 Kč |
| 50 | 94,15080 Kč | 4 707,54 Kč |
| 100 | 89,65310 Kč | 8 965,31 Kč |
| 250 | 84,04156 Kč | 21 010,39 Kč |
| 500 | 80,03178 Kč | 40 015,89 Kč |
| 1 000 | 77,60861 Kč | 77 608,61 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |




