


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 107,40040 Kč | 2 685,01 Kč |
| 50 | 102,26860 Kč | 5 113,43 Kč |
| 100 | 97,38660 Kč | 9 738,66 Kč |
| 250 | 91,29008 Kč | 22 822,52 Kč |
| 500 | 86,93424 Kč | 43 467,12 Kč |
| 1 000 | 84,95791 Kč | 84 957,91 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |




