


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 126,84900 Kč | 1 268,49 Kč |
| 25 | 118,89080 Kč | 2 972,27 Kč |
| 50 | 113,21700 Kč | 5 660,85 Kč |
| 100 | 107,81000 Kč | 10 781,00 Kč |
| 250 | 101,06252 Kč | 25 265,63 Kč |
| 500 | 96,24140 Kč | 48 120,70 Kč |
| 1 000 | 94,95296 Kč | 94 952,96 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |




