


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 169,28600 Kč | 1 692,86 Kč |
| 25 | 152,89920 Kč | 3 822,48 Kč |
| 50 | 141,82040 Kč | 7 091,02 Kč |
| 100 | 131,76040 Kč | 13 176,04 Kč |
| 250 | 119,89188 Kč | 29 972,97 Kč |
| 500 | 111,89288 Kč | 55 946,44 Kč |
| 1 000 | 104,65424 Kč | 104 654,24 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |

