
N3314-6303RB | |
|---|---|
DigiKey Part Number | MHS14B-ND |
Manufacturer | |
Manufacturer Product Number | N3314-6303RB |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3314-6303RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5499206-2 | TE Connectivity AMP Connectors | 37 | A123149-ND | 118,43000 Kč | Similar |
| 5102321-2 | TE Connectivity AMP Connectors | 709 | AHL14B-ND | 99,11000 Kč | Similar |
| 5499206-2 | TE Connectivity AMP Connectors | 652 | AHK14B-ND | 110,87000 Kč | Similar |
| 5499922-2 | TE Connectivity AMP Connectors | 477 | AHK14H-ND | 101,00000 Kč | Similar |
| 71918-114LF | Amphenol CS (FCI) | 946 | 609-3525-ND | 45,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,74700 Kč | 607,47 Kč |
| 350 | 47,25989 Kč | 16 540,96 Kč |
| 700 | 45,00441 Kč | 31 503,09 Kč |
| 1 050 | 43,73604 Kč | 45 922,84 Kč |
| 5 250 | 39,04568 Kč | 204 989,82 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |




















