



3385-6600 | |
|---|---|
DigiKey Part Number | MKC14K-ND |
Manufacturer | |
Manufacturer Product Number | 3385-6600 |
Description | CONN RCPT 14P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3385-6600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,33000 Kč | 713,30 Kč |
| 25 | 66,84920 Kč | 1 671,23 Kč |
| 50 | 63,65760 Kč | 3 182,88 Kč |
| 100 | 60,61700 Kč | 6 061,70 Kč |
| 300 | 56,09477 Kč | 16 828,43 Kč |
| 600 | 53,41822 Kč | 32 050,93 Kč |
| 1 200 | 50,87046 Kč | 61 044,55 Kč |
| 2 700 | 48,04412 Kč | 129 719,12 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


























