


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 258,10700 Kč | 2 581,07 Kč |
| 25 | 233,40520 Kč | 5 835,13 Kč |
| 50 | 216,70780 Kč | 10 835,39 Kč |
| 100 | 201,55980 Kč | 20 155,98 Kč |
| 250 | 183,69808 Kč | 45 924,52 Kč |
| 500 | 171,66662 Kč | 85 833,31 Kč |
| 1 000 | 160,78316 Kč | 160 783,16 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |




