


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 232,15400 Kč | 2 321,54 Kč |
| 25 | 209,87920 Kč | 5 246,98 Kč |
| 50 | 194,81520 Kč | 9 740,76 Kč |
| 100 | 181,14760 Kč | 18 114,76 Kč |
| 250 | 165,02748 Kč | 41 256,87 Kč |
| 500 | 154,16606 Kč | 77 083,03 Kč |
| 1 000 | 144,34172 Kč | 144 341,72 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




