


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 217,26600 Kč | 2 172,66 Kč |
| 25 | 196,38160 Kč | 4 909,54 Kč |
| 50 | 182,25420 Kč | 9 112,71 Kč |
| 100 | 169,43710 Kč | 16 943,71 Kč |
| 250 | 154,32020 Kč | 38 580,05 Kč |
| 500 | 144,13448 Kč | 72 067,24 Kč |
| 1 000 | 134,91929 Kč | 134 919,29 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |




