


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 207,27100 Kč | 2 072,71 Kč |
| 25 | 187,32720 Kč | 4 683,18 Kč |
| 50 | 173,82980 Kč | 8 691,49 Kč |
| 100 | 161,58800 Kč | 16 158,80 Kč |
| 250 | 147,14392 Kč | 36 785,98 Kč |
| 500 | 137,41218 Kč | 68 706,09 Kč |
| 1 000 | 128,60729 Kč | 128 607,29 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |




